The E37-CN6350-1 is a rotary incremental encoder from Elma with a maximum operating speed of 60 revolutions per minute and a maximum operating torque of 0.015 Newton meters. It features a round shaft style and a digital square wave encoder signal. The encoder reading is incremental and the encoder code is quadrature. The device has a mechanical life of 1,000,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius. It is mounted through a hole and has a right-angle body orientation.
Elma E37-CN6350-1 technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 60r/min |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.015N.m |
| Programmability | No |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elma E37-CN6350-1 to view detailed technical specifications.
No datasheet is available for this part.