Mechanical Encoder Rotary Incremental Round 0.025N.m Right Angle Quadrature Digital Square Wave 8PPR Through Hole PC Pin
Elma E37-CT6330-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.