
60W AC/DC converter with a single 12V output, delivering up to 5A. Features a wide input voltage range of 90-264V AC and 87% efficiency. Chassis mountable, this component operates from 0°C to 50°C and is RoHS compliant. Dimensions are 101.6mm (L) x 50.8mm (D) x 28.4mm (H).
Sign in to ask questions about the Emerson NPS63-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson NPS63-M technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Height | 1.12inch |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NPS60-M (60W) |
| Voltage - Output 1 | 12V |
| Weight | 0.118kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPS63-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
