Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "19 213 bhc zk1l2b11x 3t everlight Ningbo Lishunda Electronics"
Filters
19-213/BHC-AN1P2/3T
Everlight
Blue LED 470nm 72mcd 25mA 5V 0603 SMD
Datasheet
ROHS COMPLIANT, SMD, 2 PIN
Obsolete
Package/Case:
0603
Color:
Blue
Depth:
0.8mm
Forward Current:
25mA
19-213/BHC-AP1Q2/3T
Everlight
Everlight 1608 Surface Mount LED Emitter
Datasheet
Active
Package/Case:
1608
Forward Current:
20mA
Height:
0.6mm
Length:
1.6mm
19-213/BHC-AP2Q2E/3T
Everlight
Single Color LED,
Datasheet
Active
Browse
Manufacturers
API
BOM
Account