Search Results for "811 100 m g chemicals"
Filters
E3S-R11
Omron
Omron Retroreflective Photoelectric Sensor 100 mm 1 m Detection Range NPN Block Style IP67
Datasheet
Obsolete
Max Operating Temperature:
40°C
Min Operating Temperature:
-25°C
Max Supply Voltage:
30V
Min Supply Voltage:
10V
Distributor
Stock
1+
5+
10+
Tme
0
$231.41
$215.98
$200.55