
Omron Retroreflective Photoelectric Sensor 100 mm 1 m Detection Range NPN Block Style IP67
Checking distributor stock and pricing after the page loads.
Omron E3S-R11 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | DIN Rail |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Series | E3S-R |
| RoHS | Not Compliant |
