
The Omron A22R-TR-01M is a 24V 10A SPST on-momentary panel mount pushbutton switch with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a mechanical life of 3,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 120V AC and 24V DC, and is UL approved. It is also IP65 rated, making it water resistant and dust tight.
Omron A22R-TR-01M technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Life (Hours) | 3000000Hour |
| Max Operating Temperature | 60°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22R |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22R-TR-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
