Rotary incremental capacitive encoder with digital square wave output. Features a right-angle body orientation and cable termination. Operates at speeds up to 7500 RPM, with a supply voltage range of 3.6VDC to 5.5VDC, typically 5VDC. Offers indexed output and programmability, functioning across a wide temperature range from -40°C to 100°C.
CUI Devices AMT103-V technical specifications.
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 7500r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3.6VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.