
The AZ942-1CH-5DE relay features a silver contact material and a maximum operating temperature of 100°C. It has a maximum current rating of 10A and a maximum voltage rating of 30V DC. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. It has a through hole package type and a throw configuration of SPDT.
Sign in to ask questions about the American Zettler AZ942-1CH-5DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ942-1CH-5DE technical specifications.
| Coil Current | 71.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ942-1CH-5DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.