
SPST-NO Tactile Switch, through-hole mount, with a 50mA contact current rating and 24V DC voltage rating. Features a standard grey actuator with 1.6mm length and 0.25mm travel. Offers 300,000 cycles of electrical and mechanical life, with silver and gold contact plating. Operates within a temperature range of -25°C to 70°C and requires 1.76N operating force. RoHS compliant and lead-free.
Sign in to ask questions about the Omron B3F-1022-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron B3F-1022-G technical specifications.
| Actuator Color | Grey |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver, Gold |
| Current Rating | 50mA |
| Electrical Life | 300000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.76N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B3F |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1022-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
