Search Results for "bzt52h b47 115 Nexperia"
Filters
BZT52H-B47
NXP
Zener Diode 47V 830mW 1.2x2.7x1.7mm Surface Mount
Datasheet
Volume Production
Height:
1.2mm
Impedance:
90R
Length:
2.7mm
Max Operating Temperature:
150°C
BZT52H-B47
Nexperia
Zener Diode
Datasheet
R-PDSO-F2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Terminal Position:
DUAL
Number of Elements:
1