
The BZT52H-B47 is a Zener diode with a Zener voltage of 47V and a maximum power dissipation of 830mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is mounted in a surface mount package with dimensions of 1.2mm in height, 2.7mm in length, and 1.7mm in width. The BZT52H-B47 is compliant with RoHS regulations but not with Reach SVHC regulations.
NXP BZT52H-B47 technical specifications.
| Height | 1.2mm |
| Impedance | 90R |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZT52H-B47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
