Compact Head Amplifier Separated Photoelectric Sensor
Omron E3C-WE4 technical specifications.
| Amplifier Type | STANDARD |
| Mount | Brackets |
| Operating Supply Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E3C |
| RoHS | Compliant |
No datasheet is available for this part.