
Power Factor Controller (PFC) CCM + PWM Controller, Line Sagging Protection, 2500-REEL
Onsemi FAN4800AUM technical specifications.
| Package/Case | SOP |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4800AUM to view detailed technical specifications.
No datasheet is available for this part.
