The Omron G3MB-202P-UTU DC5 is a 4-pin SIM module solid state relay with a maximum input voltage of 6V and a maximum output voltage of 264V. It features I/O isolation voltage of 2500V and can handle a maximum input current of 20mA. The relay operates within a temperature range of -30°C to 80°C and has a pin count of 4. It is designed for use in AC and DC output applications.
Omron G3MB-202P-UTU DC5 technical specifications.
| Maximum Input Voltage | 6V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 264V |
| Maximum Input Current | 20mA |
| Maximum Output Current | 2A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| Package/Case | SIP Module |
| Package Family Name | SIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G3MB-202P-UTU DC5 to view detailed technical specifications.
No datasheet is available for this part.