The B82473M1333K000 is a ferrite inductor with a current rating of 1.2A and an inductance of 33uH. It has a tolerance of 10% and is designed for surface mount applications. The inductor is packaged in a cut tape format and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The inductor is suitable for use in a variety of applications, including those requiring high current handling and low inductance values.
TDK B82473M1333K000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Max DC Current | 1.2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| RoHS | Compliant |
No datasheet is available for this part.