Integrated Silicon Solution IS46TR16256B-125KBLA1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR3 DRAM |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.