
16-pin Power Factor Correction Controller for Boost topology, operating in CRM and Current Mode. Features a narrow body SO N package with gull-wing leads, suitable for surface mounting. Offers a wide operating voltage range of 10.3V to 22.5V and a low start-up current of 0.09mA. Operates across an extended temperature range from -40°C to 150°C, with UVLO thresholds at 9.5V (off) and 12V (on).
Sign in to ask questions about the Stmicroelectronics L6563H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6563H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Power Factor Correction Controller |
| Operation Mode | CRM, Current Mode |
| Min Operating Supply Voltage | 10.3V |
| Max Operating Supply Voltage | 22.5V |
| Start-Up Supply Current | 0.09mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 9.5V |
| UVLO Turn-On Threshold | 12V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6563H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.