
Surface mount analog circuit IC for flyback topology, featuring one function and a maximum output power of 3.3W. Operates from 85V to 265V AC input with a maximum duty cycle of 55%. Includes over-temperature and short-circuit fault protection. Packaged in SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.65mm height. RoHS compliant.
Sign in to ask questions about the Power Integrations LNK603DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations LNK603DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 1.65mm |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 3.3W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Supply Current | 320mA |
| Topology | Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK603DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
