The Omron D3V-16G62C24KH is a basic snap action switch with a SPST configuration and a maximum current rating of 16 amps at 250VAC. It features a hinge roller lever actuator style and a quick connect termination style. The switch has a maximum power rating of 372.85 watts and an electrical life of 100,000 operations. It can be mounted using screws and operates within a temperature range of -25°C to 125°C.
Omron D3V-16G62C24KH technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-16G62C24KH to view detailed technical specifications.
No datasheet is available for this part.