Search Results for "mimxrt105scvl5b NXP"
Filters
MIMXRT1052CVL5B
NXP
ARM Cortex-M7 SoC, 528MHz, 196-Pin BGA, Industrial
Datasheet
LFBGA,
Active
Max Operating Temperature:
105
Number of Terminals:
196
Min Operating Temperature:
-40
Terminal Position:
BOTTOM
Distributor
Stock
1+
2+
4+
10+
Quest
26
$13.2
$8.8
$6.6
-
TME
0
$10.39
-
-
$8.2
MIMXRT1051CVL5B
NXP
SOC ARM Cortex M7 196-Pin MAP-BGA Tray
Datasheet
LFBGA,
Active
Max Operating Temperature:
105
Number of Terminals:
196
Min Operating Temperature:
-40
Terminal Position:
BOTTOM