Search Results for "my2v 24vdc 1 sec Omron"
Filters
SZR-MY2-1-DC24V
Honeywell
(Sensing and Control)
DPDT Power Relay 24VDC 5A Socket
Datasheet
Socket
Active
Coil Current:
36.9mA
Coil Power:
900mW
Coil Resistance:
650R
Coil Type:
Non-Latching
MY2-02-DC24
Omron
DPDT Power Relay 10A 250VAC 24VDC Through Hole
Datasheet
Volume Production
Coil Current:
36.9mA
Coil Resistance:
650R
Coil Type:
Non-Latching
Coil Voltage (DC):
24V