
Automotive-grade current limit switch featuring N-channel MOSFET technology. This low-side switch offers a continuous output current of 2A, with a maximum output current of 2A and a drain-to-source breakdown voltage of 55V. It provides over-voltage and over-temperature fault protection, with an on-state resistance of 165mR. The component operates within a temperature range of -40°C to 150°C and is housed in a compact SOT-223-4 package.
Sign in to ask questions about the Onsemi NCV8402ASTT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8402ASTT1G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.1W |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 165mR |
| Output Configuration | Low Side |
| Output Current per Channel | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| Threshold Voltage | 1.8V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8402ASTT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
