Search Results for "np3 4 12 Enersys"
Filters
ACR-12-01-G-00.50-S-BC-P3
Samtec
Cable Assembly Wire 0.5m 24AWG Circular 4 POS F Crimp Bulk
Datasheet
Active
Cable Type:
Discrete Wire
Wire Size:
24
AWG
Connector Type A:
Socket Strip
Gender:
F
SP3-12-01
Essentra
BRD SPT SNAP LOCK NYLON 3/4
Datasheet
Not Recommended for New Design
Lead Free:
Lead Free
Length:
1.065inch
Material:
Nylon
Mounting Hole Diameter:
0.157inch