IC,MICROPROCESSOR,32-BIT,CMOS,BGA,425PIN,PLASTIC
NXP P1010NXE5DFA technical specifications.
| Number of Terminals | 425 |
| Supply Voltage-Nom | 1 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 533 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P1010NXE5DFA to view detailed technical specifications.
No datasheet is available for this part.