Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60
HDMI TO MICRO HDMI CABLE 3'
Shielded HDMI to Micro HDMI Adapter Cable, 6ft, Black
6ft Shielded Round HDMI Adapter M/F Black
WIRE STRIPPER, 1.5MM
Conn HDMI to Micro HDMI Adapter F/M ST 1/1 Port
MICRO HDMI TO VGA CONVERTER 6"
PTC Thermistor, 25ohm, Surface Mount, CHIP
Thermal Circuit Breaker,
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
PTC Thermistor, 0.29ohm, Surface Mount, CHIP
PROXXON MICROMOT 110/P Shaft, Flexible, FLEXISHAFT, 100mm, Aluminium, 3.2mm Bore, 25,000RPM, 250g
TOTE NESTING STACK TOP 18X12X6
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
B302-7X10-WK-O-PEL-ALTO VOLTAJE