
The NB4N11MDTR2G is a surface mount translator with a TSSOP8 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features a propagation delay of 0.6ns and a turn-on delay time of 0.6ns. The translator is available in tape and reel packaging with 2500 units per package.
Onsemi NB4N11MDTR2G technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2.5Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N11MDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
