Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "rm16m23kj Souriau"
Filters
RM16M23K
Souriau
Male Crimp Contact Pin, 16-20AWG, 13A, Gold
Datasheet
Volume Production
Contact Gender:
Male
Contact Material:
Copper Alloy, Copper, Gold
Contact Plating:
Gold
Current Rating:
13A
Distributor
Stock
11+
15+
58+
Quest
188
$1.4
$1.05
$0.875
RM16M23J
Souriau
Contact PIN 16 Size Crimp ST Cable Mount 16AWG Bulk
Datasheet
Cable Mount
Active
Contact Type:
Stamped Signal
Gender:
PIN
Termination Method:
Crimp
Body Orientation:
Straight
Browse
Manufacturers
API
BOM
Account