The S14K 14AUTO varistor from TDK features a metal oxide technology and a clamping voltage of 43V. It can handle a maximum surge current of 1000A and operates within a temperature range of -40°C to 85°C. The device is designed for through-hole mounting with a terminal pitch of 7.5mm.
TDK S14K 14AUTO technical specifications.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 16V |
| Capacitance | 0.01uF |
| Clamping Voltage | 43V |
| Clamping Current | 10A |
| Maximum Surge Current | 1000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK S14K 14AUTO to view detailed technical specifications.
No datasheet is available for this part.