Automotive-grade N-channel 60 V, 27 mOhm typ., 20 A STripFET II Power MOSFET in a PowerFLAT 5x6 package
Sign in to ask questions about the Stmicroelectronics STL20NF06LAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STL20NF06LAG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STL20NF06LAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.