
32-bit ARM Cortex-M3 microcontroller featuring 512KB Flash memory and a 72MHz CPU. This MCU offers 64KB RAM, 112 programmable I/Os, and extensive interfaces including I2C, SPI, USB, CAN, UART, and more. Integrated peripherals include POR, PWM, WDT, DMA, and temperature sensor. Operating voltage ranges from 2V to 3.6V, with a maximum power dissipation of 666mW. Packaged in LQFP, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Stmicroelectronics STM32F103ZET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103ZET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S, SDIO |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 666mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.9uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 21 |
| Number of Bits | 32 |
| Number of Channels | 21 |
| Number of D/A Converters | 2 |
| Number of I/Os | 112 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 112 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103ZET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
