
The STM32F767IGT6 is a 32-bit RISC microcontroller with 176 terminals in a quad flatpack package. It operates on a supply voltage range of 1.8 to 3.6 volts and has a maximum clock frequency of 26 MHz. The device features 132 I/O lines and supports peripherals such as PWM channels, ADC, and DMA channels. It is suitable for use in a variety of applications requiring a high-performance microcontroller.
Sign in to ask questions about the Stmicroelectronics STM32F767IGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F767IGT6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 132 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F767IGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.