
8-bit Microcontroller (MCU) featuring 32KB FLASH memory and 2KB RAM. Operates at a 16MHz CPU frequency with a data bus width of 8 bits. Offers 38 programmable I/Os, 10 ADC channels, and multiple communication interfaces including I2C, SPI, UART, USART, and LIN. Includes integrated peripherals such as Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in an LQFP surface mount case, this lead-free component operates from -40°C to 85°C with a supply voltage range of 2.95V to 5.5V.
Sign in to ask questions about the Stmicroelectronics STM8S105C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM8S105C6T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 443mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM8S |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S105C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
