
The TDF8541TH/N3,118 is an audio amplifier from NXP with a package type of HSOP. It operates over a temperature range of -40 to 105°C and has a maximum supply voltage of 18V and minimum supply voltage of 6V. The amplifier has a voltage gain of 26dB and a power dissipation of 80W. It is designed for surface mount and is available in a tape and reel packaging format with a quantity of 500 units.
NXP TDF8541TH/N3,118 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8541TH/N3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
