IC SWITCHING CONTROLLER, 75 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT97-1, DIP-8, Switching Regulator or Controller
NXP TEA1530AP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Min | 9.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA1530AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.