Surface mount switching regulator with adjustable output voltage, operating from 85V to 265V AC input. This current-mode DC/DC controller features a maximum switching frequency of 140kHz, a maximum duty cycle of 65%, and delivers up to 11.5W of output power. Packaged in a PDSO7 (SMD-8/7) case, it offers a wide operating temperature range of -40°C to 150°C and a maximum power dissipation of 15W. RoHS compliant and lead-free, this flyback topology component is suitable for various power management applications.
Power Integrations TNY275GN technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 11.5W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 295uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY275GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
