
Analog circuit IC featuring a single function and CMOS technology. This flyback topology component operates with a maximum duty cycle of 78% and supports AC input voltages from 85V to 265V. It offers fault protection against over voltage, over temperature, and short circuits. The device is housed in a SIP package and delivers up to 177W of output power at 19V. Operating temperature range is -40°C to 150°C, with a maximum power dissipation of 244W.
Sign in to ask questions about the Power Integrations TOP271EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TOP271EG technical specifications.
| Package/Case | SIP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 78% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 244W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.1mA |
| Output Power | 177W |
| Output Voltage | 19V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-JX |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP271EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
