The A9T14-0013 is a SPDT toggle switch with a round lever actuator and PC mount with bracket. It can handle a maximum current of 0.05 amps at 60 volts AC or DC. The switch has a maximum AC voltage rating of 60 volts and a maximum DC voltage rating of 60 volts. It is designed to last for 50,000 electrical cycles. The operating temperature range is from -20 to 80 degrees Celsius.
Omron A9T14-0013 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.05@60VAC 60VDCA |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 60V |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A9T14-0013 to view detailed technical specifications.
No datasheet is available for this part.