FPGA Configuration PROM Memory
Configuration PROM 1.8V 48-Pin TFBGA
bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Configuration Memory, 32MX1, Serial, CMOS, PDSO48, PLASTIC, TSOP-48
Mounting brackets for adapters and Chargers PU=2 ST, FBS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FCS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FAS MOUNT. DEVICE, Mascot
SITE LICENSE USB 2.O DEVICE
SMC connector Socket, vertical vertical 50 Ω BKL Electronic 414052 1 pc(s)
SMC connector Socket, vertical vertical 50 Ω BKL Electronic 414056 1 pc(s)
Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60
HDMI TO MICRO HDMI CABLE 3'
Shielded HDMI to Micro HDMI Adapter Cable, 6ft, Black
MICRO HDMI TO VGA CONVERTER 6"
Conn HDMI to Micro HDMI Adapter F/M ST 1/1 Port
6ft Shielded Round HDMI Adapter M/F Black
WIRE STRIPPER, 1.5MM