32-Bit Flash Memory IC, 131072 Words, 5V, 0.04A, DIP-32
1Mb Parallel NOR Flash Memory, 70ns Access Time, 5V 30mA PDIP
32K x 8 Parallel Flash Memory, 5V, Commercial, LCC-32
32-Bit Flash Memory IC, 128K Words, 5V, Industrial Temperature, 32-Pin DIP
Flash, 128KX8, 70ns, PDSO32, TSOP-32
Memory, Flash; 1; 70 ns (Max.); 0.8 V (Max.) (Low)/Vcc 0.5 V (Max.) (High)
Flash Memory IC; Memory Size: 1Mbit; Memory Configuration: 128K x 8; Supply Voltage Max: 5.5V; Package/Case: 32-DIP;...
1Mb NOR Flash Memory, 70ns Access Time, 5V, 5.5V, TSOP Package
Contact for details