32-Pin Commercial Flash Memory IC, 131072 Words, 5V, LCC-32
Memory; Flash; 90 ns (Max.); -2.0 to 7.0 V; 0.8 V (Max.); 0.8 V; 20 ns; 0 degC
Flash Memory IC; Memory Configuration: 128K x 8; Memory Size: 1Mbit; Package/Case: 32-PLCC; Access Time, Tacc: 90ns;...
Flash, 128KX8, 90ns, PQCC32
1Mb NOR Flash Memory, 5V, 17b Address Bus, Parallel Interface, PLCC
1Mb NOR Flash Memory, 5V, 5.5V, 30mA, PLCC, Surface Mount, 0°C to 70°C
32K x 8 Parallel Flash Memory IC, 5V, Industrial Temperature, LCC-32
Flash Mem Parallel 5V 1M-Bit 128K x 8 90ns 32-Pin PLCC T/R
Flash Mem Parallel 5V 1M-Bit 128K x 8 90ns 32-Pin PLCC