DC/DC Converter, Board Mount, 15V In, 1 Out, 5-Term, Commercial
3kV Rectifier Diode, 350mA, 250ns, Axial, Through Hole
Lohmeier F-303 Sheet Steel Flange For Bus Housing Sheet steel Compatible with BG bus housing
FIBERGLASS INNER PANEL
MEM F3041 SOCKET, 13A, 1GANG, METAL
Board Mount DC/DC Converter, Dual Polarity, Through Hole
Oscillator, 1.544MHz Min, 120MHz Max, 120MHz Nom
DORMER F302M6 HEXAGON DIE NUT, HSS, GT, 6MM X 1, STD
FUSEHOLDER, 250 VOLT, 30 AMP, THREE POLE, CLASS H, W/SCREW CONNECTOR
DORMER F302M8 HEXAGON DIE NUT, HSS, GT, 8MMX1.25, STD
Fuseholder, Class H, 250V, 30A, 1 Pole, Withscrew Connector, 10-22Awg
HEXAGON DIE NUT, HSS, 5 X 0.8MM, METRIC; Thread Size - Metric:M5; Thread Size - Imperial:-; Outside Diameter:-; Thread Pitch:0.8mm; Thread Size:M5
FUSEHOLDER, 250 VOLT, 30 AMP, TWO POLE, CLASS H, W/BOX CONNECTOR
RS F30674 GSUL2SS REPLACEMENT RELAY, GSUL2SS REPLACEMENT RELAY
CONNECTOR F MALE
fuseholder; class h; 250v; 30a; 3 pole; withbox connector; for 6-14awg copper wire
DUAL POLARITY HIGH VOLTAGE MODULES
Wirewound Resistors 30watt 750ohm 5% High Power
Fixed Resistor, Wire Wound, 30W, 25ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Smart/Normal 7 Seg Numeric LED Display, Yellow, 10mm, DIP-10