SWITCH, ROCKER CASE, DP MOM-ON, IP68; Contact Configuration:DPDT; Switch Operation:(On)-On; Contact Current Max:10A; Contact Voltage DC Nom:24V; Switch Mounting:Panel; Actuator / Cap Colour:Black; Illumination Colour:Red; SVHC:No SVHC (16-Dec-2013); Colour:Black; Contact Current DC Max:5A; Contact Resistance:10mohm; Contact Voltage DC Max:24V; Insulation Resistance:1Mohm; Insulation Resistance Voltage:500VDC; Mounting Type:Snap-In; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Panel Cutout Width:21.08mm; Panel Cutout length:36.8mm; Panel Thickness Max:3.5mm; Panel Thickness Min:2mm; Series:KR; Terminal Type:Quick Connect