Metallized polypropylene film capacitor uses radial parallel wire leads and a flame-retardant plastic case with epoxy resin sealing. The device provides 470 nF capacitance with ±5% tolerance, 1000 VDC rated voltage, and 400 VAC operation at frequencies up to 1 kHz. Its body measures 9.0 mm by 17.5 mm by 18.0 mm with 15 mm lead spacing and 0.8 mm lead diameter. The operating temperature limit is 110 °C, and the climatic category is 55/100/56.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EPCOS 495-1315-ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Capacitance Tolerance | ±5% |
| Rated DC Voltage | 1000VDC |
| Rated AC Voltage | 400VAC |
| Lead Spacing | 15mm |
| Lead Diameter | 0.8mm |
| Length | 18.0mm |
| Width | 9.0mm |
| Height | 17.5mm |
| Dielectric | Polypropylene |
| Construction | Wound metallized film |
| Case Material Rating | UL 94 V-0 plastic case |
| Maximum Operating Temperature | 110°C |
| Climatic Category | 55/100/56 |
| Termination | Parallel lead-free tinned wire leads |
| Packaging Code | 000, untaped lead length 6 mm |
Download the complete datasheet for EPCOS 495-1315-ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the EPCOS 495-1315-ND
2-channel 300W/ch Class D audio amplifier reference design using the IRS2052M controller and IRF6775 DirectFET MOSFETs for high-efficiency audio applications.