Metallized polypropylene film capacitor provides 0.22 µF capacitance with 10% tolerance for EMI suppression service. The capacitor is rated for 305 VAC safety-class X2 operation and 630 VDC use. Radial through-hole leads use a 15 mm lead spacing in a rectangular plastic case. The component is intended for interference suppression applications across the line.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22µF |
| Capacitance tolerance | ±10% |
| AC voltage rating | 305VAC |
| DC voltage rating | 630VDC |
| Safety class | X2 |
| Dielectric material | Metallized polypropylene |
| Mounting type | Through hole |
| Termination style | Radial leads |
| Lead spacing | 15mm |
| Case length | 18mm |
| Case width | 7mm |
| Case height | 12.5mm |
These are design resources that include the EPCOS B32922C3224K
100W LED driver reference design based on the ICL5102 combo controller, featuring high-frequency LCC operation (180-450 kHz) and 1% analog dimming.
Engineering report for a 52 W non-dimmable LED driver using the ICL5102 combo controller, featuring a PFC and open-loop LCC design with high efficiency and tight current spread.