Infineon
ICL5102 is an integrated combo controller IC designed to drive and control the boost PFC + resonant half-bridge (HB) topology (LLC/LCC) in combination.
Engineering report for a 52 W non-dimmable LED driver using the ICL5102 combo controller, featuring a PFC and open-loop LCC design with high efficiency and tight current spread.
This engineering report describes a 52 W reference design for a non-dimmable LED driver based on the Infineon ICL5102 integrated combo controller. The design employs a two-stage architecture consisting of a boost PFC and an open-loop LCC resonant half-bridge. By utilizing high-frequency operation (up to 250 kHz) and an integrated resonant transformer, the design achieves significant cost reduction while maintaining a tight LED current tolerance of ±10%. The driver supports an input range of 198 V AC to 264 V AC and provides three selectable output current settings for LED loads between 20 V and 52 V. Key performance metrics include system efficiency up to 92.5% and THD below 10%. The document provides full schematics, PCB layout, bill of materials, and detailed thermal and EMI performance analysis.
Infineon
ICL5102 is an integrated combo controller IC designed to drive and control the boost PFC + resonant half-bridge (HB) topology (LLC/LCC) in combination.
Infineon
Its high-voltage version, ICL5102HV, can handle 980 V (maximum value) on the half-bridge part, which is the highest voltage rating on the market so far.
Vishay
22 1 CY100 Cap 2.2nF/ X1 / Y1, 760 V, 500 V/ Disc/ /20% Vishay VY1222M47Y5UQ63V0
C3334M189
TDK
3 1 C3 Cap 330nF/ 630V/ | CAPRR1500W80L1800T800H1400B/ /20% | TDK | Corporation B32922C3334M189 | 4 1 C10 Cap 220nF/ 305V/
L1152J000
TDK
19 1 C400 Cap 1.5nF/ 1.6kV/ | CAPRR1000W60L1300T500H1100B/ /5% | TDK | Corporation B32671L1152J000 | 20 1 C401 Cap 330uF/ 100V/
CAPRR1000W60L1300T500H1100B/
TDK
18 1 C319 Cap 100pF/ 50V/ 0603/ C0G/2% MuRata GRM1885C1H101GA01 | 19 1 C400 Cap 1.5nF/ 1.6kV/ | CAPRR1000W60L1300T500H1100B/ /5% | TDK | Corporation B32671L1152J000
CAPRR1500W80L1800T800H1400B/
TDK
2 1 C2 Cap 100nF/ 25V/ 0603/ X7R/5% Kemet C0603C104J3RAC | 3 1 C3 Cap 330nF/ 630V/ | CAPRR1500W80L1800T800H1400B/ /20% | TDK | Corporation B32922C3334M189
B32922C3224K
EPCOS
CAPRR1500W80L1800T700H1250B/ /10% Epcos B32922C3224K
GCM1885C1H332JA16
Murata
15 1 C311 Cap 3.3nF/ 50V/ 0603/ C0G/5% MuRata GCM1885C1H332JA16
GRM1885C1E102JA01
Murata
C318 Cap 1nF/ 25V/ 0603/ C0G/5% MuRata GRM1885C1E102JA01
GRM1885C1H101GA01
Murata
18 1 C319 Cap 100pF/ 50V/ 0603/ C0G/2% MuRata GRM1885C1H101GA01
GRM188R71E333JA01
Murata
17 1 C317 Cap 33nF/ 25V/ 0603/ X7R/5% MuRata GRM188R71E333JA01
GRM219R71E105KA88
Murata
21 1 C500 Cap 1uF/ 25V/ 0805/ X7R/10% MuRata GRM219R71E105KA88
GRM31A5C2J181JW01
Murata
10 1 C303 Cap 180pF/ 630V/ 1206/ C0G/5% MuRata GRM31A5C2J181JW01
GRM31A5C2J331JW01
Murata
6 1 C200 Cap 330pF/ 630V/ 1206/ C0G/5% MuRata GRM31A5C2J331JW01
CRCW06030000Z0
Vishay
62 2 R334, R336 Res 0R/ 75V/ 0603/ /1% Vishay CRCW06030000Z0
CRCW060310K0FK
Vishay
73 0 R309, R338 Res NA/ 75V/ 0603/ /1% Vishay CRCW060310K0FK,
CRCW060311K0FK
Vishay
58 2 R324, R337 Res 11k/ 75V/ 0603/ /1% Vishay CRCW060311K0FK
CRCW0603200KFK
Vishay
60 1 R326 Res 200k/ 75V/ 0603/ /1% Vishay CRCW0603200KFK
CRCW060322K0FK
Vishay
55 1 R316 Res 22k/ 75V/ 0603/ /1% Vishay CRCW060322K0FK
CRCW060339K0FK
Vishay
53 1 R313 Res 39k/ 75V/ 0603/ /1% Vishay CRCW060339K0FK
CRCW0603470RFK
Vishay
51 1 R308 Res 470R/ 75V/ 0603/ /1% Vishay CRCW0603470RFK
CRCW06034K30FK
Vishay
59 1 R325 Res 4.3k/ 75V/ 0603/ /1% Vishay CRCW06034K30FK
CRCW0603510KFK
Vishay
61 1 R333 Res 510k/ 75V/ 0603/ /1% Vishay CRCW0603510KFK
CRCW060351K0FK
Vishay
48 2 R303, R307 Res 51k/ 75V/ 0603/ /1% Vishay CRCW060351K0FK
CRCW06036K20FK
Vishay
63 1 R335 Res 6.2k/ 75V/ 0603/ /1% Vishay CRCW06036K20FK
CRCW08050000Z0
Vishay
43 2 R209, R323 Res 0R/ 150V/ 0805/ /0R Vishay CRCW08050000Z0
CRCW080510K0FK
Vishay
74 0 R319 Res NA/ 150V/ 0805/ /1% Vishay CRCW080510K0FK
CRCW08051K00FK
Vishay
57 1 R320 Res 1k/ 150V/ 0805/ /1% Vishay CRCW08051K00FK
CRCW08051R00FK
Vishay
R312 Res 1R/ 150V/ 0805/ /1% Vishay CRCW08051R00FK
CRCW0805220KFK
Vishay
42 1 R204 Res 220k/ 150V/ 0805/ /1% Vishay CRCW0805220KFK
CRCW080522R0FK
Vishay
41 1 R203 Res 22R/ 150V/ 0805/ /1% Vishay CRCW080522R0FK
CRCW08052R20FK
Vishay
R212 Res 2.2R/ 150V/ 0805/ /1% Vishay CRCW08052R20FK
CRCW080533K0FK
Vishay
37 2 R92, R93 Res 33k/ 150V/ 0805/ /1% Vishay CRCW080533K0FK
CRCW080547R0FK
Vishay
47 2 R302, R304 Res 47R/ 150V/ 0805/ /1% Vishay CRCW080547R0FK
CRCW0805510RFK
Vishay
50 1 R306 Res 510R/ 150V/ 0805/ /1% Vishay CRCW0805510RFK
CRCW080551K0FK
Vishay
49 1 R305 Res 51k/ 150V/ 0805/ /1% Vishay CRCW080551K0FK
CRCW1206100KFK
Vishay
64 1 R401 Res 100k/ 200V/ 1206/ /1% Vishay CRCW1206100KFK
CRCW120610R0FK
Vishay
46 1 R301 Res 10R/ 200V/ 1206/ /1% Vishay CRCW120610R0FK
CRCW12061M20FK
Vishay
R208 Res 1.2MEG/ 200V/ 1206/ /1% Vishay CRCW12061M20FK
CRCW1206200KFK
Vishay
R106 Res 200k/ 200V/ 1206/ /1% Vishay CRCW1206200KFK
CRCW25120000Z0
Vishay
71 0 R10, R11 Res NA/ 500V/ 2512/ /0R Vishay CRCW25120000Z0
RC1206FR-071RL
Yageo
45 1 R300 Res 1R/ 200V/ 1206/ /1% Yageo RC1206FR-071RL
| ICL5102 | Infineon | ICL5102 is an integrated combo controller IC designed to drive and control the boost PFC + resonant half-bridge (HB) topology (LLC/LCC) in combination. |
| ICL5102HV | Infineon | Its high-voltage version, ICL5102HV, can handle 980 V (maximum value) on the half-bridge part, which is the highest voltage rating on the market so far. |
| ICL5102 | Infineon | 68 1 U300 IC ICL5102/ / PG-DSO-16/ / Infineon ICL5102 |
| IPN60R600P7SATMA1 | Infineon | Q202 Tra IPN60R600P7S/ 650V/ PG-SOT223-3/ / Infineon IPN60R600P7SATMA1 |
| C0603C104J3RAC | Kemet | 2 1 C2 Cap 100nF/ 25V/ 0603/ X7R/5% Kemet C0603C104J3RAC |
| BL02RN2R1M2B | Murata | 30 2 L1, L2 Ind Ferrite Bead/ 7A/ THT/ / MuRata BL02RN2R1M2B |
| DE1E3KX222MA4BN01F | Murata | CAPRR1000W60L900T700H1200B/ /20% MuRata DE1E3KX222MA4BN01F |
| GRM31BR72J222KW01L | Murata | 5 1 C12 Cap 2.2nF/ 630V/ CAPC3216X125N/ X7R/10% muRata GRM31BR72J222KW01L |
| UVZ2W220MHD | Nichicon | CAPPRD750W80D1625H2700B-B/ /20% Nichicon UVZ2W220MHD |
| ECA1JHG100 | Panasonic | CAPPRD200W50D500H1200B/ /20% Panasonic ECA1JHG100 |
| ERJ8GEY0R00V | Panasonic | 54 1 R315 Res 0R/ 200V/ 1206/ / Panasonic ERJ8GEY0R00V |
| ERT-J1VS104FA | Panasonic | 56 2 R317, R339 Res 100k/ / 0603/ /1% Panasonic ERT-J1VS104FA |
| JL-1000-25-T | Samtec | 75 0 X1, X301 Con JL-1000-25-T/ / JP-THT-JL-1000-25-T/ / Samtec JL-1000-25-T |
| JL-250-25-T | Samtec | 77 0 X11, X12 Con JL-250-25-T/ / JP-THT-JL-250-25-T/ / Samtec JL-250-25-T |
| B32672L0473K000 | TDK | CAPRR1500W80L1800T700H1250B/ /10% TDK B32672L0473K000 |
| C2012X7R1H104K085AA | TDK | 11 1 C304 Cap 100nF/ 50V/ 0805/ X7R/10% TDK C2012X7R1H104K085AA |
| CGA5L2X8R1E105K160AA | TDK | 8 1 C300 Cap 1uF/ 25V/ 1206 (3216)/ /10% TDK CGA5L2X8R1E105K160AA |
| BZT52C18-HE3-08 | Vishay | 28 1 DZ302 Dio 18V/ / SOD-123/ / Vishay BZT52C18-HE3-08 |
| S1PM-M3/84A | Vishay | 23 2 D10, D11 Dio S1PM/ 1kV/ 1A/ DO-220AA (SMP)/ / Vishay S1PM-M3/84A |
| TNPW0805100KBEEN | Vishay | 65 2 R402, R403 Res 100k/ 150V/ 0805/ /1% Vishay TNPW0805100KBEEN |
| VY1222M47Y5UQ63V0 | Vishay | 22 1 CY100 Cap 2.2nF/ X1 / Y1, 760 V, 500 V/ Disc/ /20% Vishay VY1222M47Y5UQ63V0 |
| AC1206JR-0733RL | Yageo | 39 2 R200, R201 Res 33R/ 200V/ 1206/ /5% Yageo AC1206JR-0733RL |
| RC0603FR-0710KL | Yageo | 72 0 R206 Res NA/ 75V/ 0603/ /1% Yageo RC0603FR-0710KL |
| C3334M189 | TDK | 3 1 C3 Cap 330nF/ 630V/ | CAPRR1500W80L1800T800H1400B/ /20% | TDK | Corporation B32922C3334M189 | 4 1 C10 Cap 220nF/ 305V/ |
| L1152J000 | TDK | 19 1 C400 Cap 1.5nF/ 1.6kV/ | CAPRR1000W60L1300T500H1100B/ /5% | TDK | Corporation B32671L1152J000 | 20 1 C401 Cap 330uF/ 100V/ |
| CAPRR1000W60L1300T500H1100B/ | TDK | 18 1 C319 Cap 100pF/ 50V/ 0603/ C0G/2% MuRata GRM1885C1H101GA01 | 19 1 C400 Cap 1.5nF/ 1.6kV/ | CAPRR1000W60L1300T500H1100B/ /5% | TDK | Corporation B32671L1152J000 |
| CAPRR1500W80L1800T800H1400B/ | TDK | 2 1 C2 Cap 100nF/ 25V/ 0603/ X7R/5% Kemet C0603C104J3RAC | 3 1 C3 Cap 330nF/ 630V/ | CAPRR1500W80L1800T800H1400B/ /20% | TDK | Corporation B32922C3334M189 |
| B32922C3224K | EPCOS | CAPRR1500W80L1800T700H1250B/ /10% Epcos B32922C3224K |
| GCM1885C1H332JA16 | Murata | 15 1 C311 Cap 3.3nF/ 50V/ 0603/ C0G/5% MuRata GCM1885C1H332JA16 |
| GRM1885C1E102JA01 | Murata | C318 Cap 1nF/ 25V/ 0603/ C0G/5% MuRata GRM1885C1E102JA01 |
| GRM1885C1H101GA01 | Murata | 18 1 C319 Cap 100pF/ 50V/ 0603/ C0G/2% MuRata GRM1885C1H101GA01 |
| GRM188R71E333JA01 | Murata | 17 1 C317 Cap 33nF/ 25V/ 0603/ X7R/5% MuRata GRM188R71E333JA01 |
| GRM219R71E105KA88 | Murata | 21 1 C500 Cap 1uF/ 25V/ 0805/ X7R/10% MuRata GRM219R71E105KA88 |
| GRM31A5C2J181JW01 | Murata | 10 1 C303 Cap 180pF/ 630V/ 1206/ C0G/5% MuRata GRM31A5C2J181JW01 |
| GRM31A5C2J331JW01 | Murata | 6 1 C200 Cap 330pF/ 630V/ 1206/ C0G/5% MuRata GRM31A5C2J331JW01 |
| CRCW06030000Z0 | Vishay | 62 2 R334, R336 Res 0R/ 75V/ 0603/ /1% Vishay CRCW06030000Z0 |
| CRCW060310K0FK | Vishay | 73 0 R309, R338 Res NA/ 75V/ 0603/ /1% Vishay CRCW060310K0FK, |
| CRCW060311K0FK | Vishay | 58 2 R324, R337 Res 11k/ 75V/ 0603/ /1% Vishay CRCW060311K0FK |
| CRCW0603200KFK | Vishay | 60 1 R326 Res 200k/ 75V/ 0603/ /1% Vishay CRCW0603200KFK |
| CRCW060322K0FK | Vishay | 55 1 R316 Res 22k/ 75V/ 0603/ /1% Vishay CRCW060322K0FK |
| CRCW060339K0FK | Vishay | 53 1 R313 Res 39k/ 75V/ 0603/ /1% Vishay CRCW060339K0FK |
| CRCW0603470RFK | Vishay | 51 1 R308 Res 470R/ 75V/ 0603/ /1% Vishay CRCW0603470RFK |
| CRCW06034K30FK | Vishay | 59 1 R325 Res 4.3k/ 75V/ 0603/ /1% Vishay CRCW06034K30FK |
| CRCW0603510KFK | Vishay | 61 1 R333 Res 510k/ 75V/ 0603/ /1% Vishay CRCW0603510KFK |
| CRCW060351K0FK | Vishay | 48 2 R303, R307 Res 51k/ 75V/ 0603/ /1% Vishay CRCW060351K0FK |
| CRCW06036K20FK | Vishay | 63 1 R335 Res 6.2k/ 75V/ 0603/ /1% Vishay CRCW06036K20FK |
| CRCW08050000Z0 | Vishay | 43 2 R209, R323 Res 0R/ 150V/ 0805/ /0R Vishay CRCW08050000Z0 |
| CRCW080510K0FK | Vishay | 74 0 R319 Res NA/ 150V/ 0805/ /1% Vishay CRCW080510K0FK |
| CRCW08051K00FK | Vishay | 57 1 R320 Res 1k/ 150V/ 0805/ /1% Vishay CRCW08051K00FK |
| CRCW08051R00FK | Vishay | R312 Res 1R/ 150V/ 0805/ /1% Vishay CRCW08051R00FK |
| CRCW0805220KFK | Vishay | 42 1 R204 Res 220k/ 150V/ 0805/ /1% Vishay CRCW0805220KFK |
| CRCW080522R0FK | Vishay | 41 1 R203 Res 22R/ 150V/ 0805/ /1% Vishay CRCW080522R0FK |
| CRCW08052R20FK | Vishay | R212 Res 2.2R/ 150V/ 0805/ /1% Vishay CRCW08052R20FK |
| CRCW080533K0FK | Vishay | 37 2 R92, R93 Res 33k/ 150V/ 0805/ /1% Vishay CRCW080533K0FK |
| CRCW080547R0FK | Vishay | 47 2 R302, R304 Res 47R/ 150V/ 0805/ /1% Vishay CRCW080547R0FK |
| CRCW0805510RFK | Vishay | 50 1 R306 Res 510R/ 150V/ 0805/ /1% Vishay CRCW0805510RFK |
| CRCW080551K0FK | Vishay | 49 1 R305 Res 51k/ 150V/ 0805/ /1% Vishay CRCW080551K0FK |
| CRCW1206100KFK | Vishay | 64 1 R401 Res 100k/ 200V/ 1206/ /1% Vishay CRCW1206100KFK |
| CRCW120610R0FK | Vishay | 46 1 R301 Res 10R/ 200V/ 1206/ /1% Vishay CRCW120610R0FK |
| CRCW12061M20FK | Vishay | R208 Res 1.2MEG/ 200V/ 1206/ /1% Vishay CRCW12061M20FK |
| CRCW1206200KFK | Vishay | R106 Res 200k/ 200V/ 1206/ /1% Vishay CRCW1206200KFK |
| CRCW25120000Z0 | Vishay | 71 0 R10, R11 Res NA/ 500V/ 2512/ /0R Vishay CRCW25120000Z0 |
| RC1206FR-071RL | Yageo | 45 1 R300 Res 1R/ 200V/ 1206/ /1% Yageo RC1206FR-071RL |