Metallized polypropylene film capacitor is intended for EMI suppression service with an X2 safety classification. It has 0.33 µF capacitance with ±20% tolerance and is rated for 305 V AC, 305 V RMS, and 630 V DC. The radial component has 15 mm lead spacing and maximum dimensions of 18 mm by 8 mm by 14 mm. Reel-straight packing is specified, and the maximum operating temperature rating is +110 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EPCOS B32922C3334M189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product group | EMI Suppression Capacitors |
| Style | MKP |
| Capacitance | 0.33µF |
| Capacitance tolerance | ±20% |
| Rated voltage DC | 630V |
| Rated voltage AC | 305V |
| RMS voltage | 305V AC |
| Height maximum | 14mm |
| Lead spacing | 15mm |
| Length maximum | 18mm |
| Width maximum | 8mm |
| Suppression class | X2 |
| THB compliance | +40 °C / 93% RH / 0 V / 1344 h |
| Temperature maximum | +110°C |
| Packing type | Reel straight |
| Type | B3292*C/D |
Download the complete datasheet for EPCOS B32922C3334M189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the EPCOS B32922C3334M189
100W LED driver reference design based on the ICL5102 combo controller, featuring high-frequency LCC operation (180-450 kHz) and 1% analog dimming.