Leaded disk metal oxide varistor provides transient overvoltage protection for AC mains and general surge suppression circuits. It is rated for 275 Vrms AC and 350 V DC maximum operating voltage with an 8 kA single 8/20 µs surge current rating. The S20K275 device has 430 V varistor voltage with ±10% tolerance and 710 V maximum clamping voltage at 100 A. Straight radial leads use 10 mm spacing, 1.0 mm lead diameter, and 25 mm minimum lead length. The product is RoHS compliant, REACH SVHC-free, halogen free, and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the EPCOS B72220S0271K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | S20K275 |
| Series | StandarD |
| Maximum Operating Voltage AC | 275Vrms |
| Maximum Operating Voltage DC | 350V |
| Maximum Surge Current | 8kA |
| Nominal Discharge Current | 3kA |
| Energy Absorption | 151J |
| Maximum Average Power Dissipation | 1.00W |
| Varistor Voltage | 430V |
| Varistor Voltage Tolerance | ±10% |
| Maximum Clamping Voltage | 710V |
| Clamping Test Current | 100A |
| Typical Capacitance | 850pF |
| Lead Spacing | 10.00 ±1.00mm |
| Lead Length | 25.00 minmm |
| Lead Diameter | 1.00 ±0.05mm |
| Operating Temperature | -40 to +105°C |
| Storage Temperature | -40 to +125°C |
| RoHS | Compliant |
| REACH | SVHC-Free |
| Halogen Free | Yes |
| Pb Free | Yes |
Download the complete datasheet for EPCOS B72220S0271K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the EPCOS B72220S0271K101
A single-phase electricity meter reference design using the NXP MCF51EM256 MCU, featuring ZigBee connectivity, anti-tamper detection, and MQX RTOS integration.