
The wireless module supports 2.4 GHz and 5 GHz Wi-Fi 6, Bluetooth LE 5.3, Zigbee, and Thread connectivity. It integrates an ESP32-C5 32-bit RISC-V single-core microprocessor running up to 240 MHz with 320 KB ROM, 384 KB high-power SRAM, and 16 KB low-power SRAM. The N8R4 configuration denotes 8 MB Quad SPI flash and 4 MB PSRAM. It operates from a 3.0 V to 3.6 V supply over a -40 °C to 85 °C ambient temperature range and uses an onboard PCB antenna in an 18.0 mm × 27.5 mm × 3.3 mm module body.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-C5-WROOM-1-N8R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Module Type | Wireless module |
| Core Processor | 32-bit RISC-V single-core |
| Maximum CPU Frequency | 240MHz |
| ROM | 320KB |
| High-Power SRAM | 384KB |
| Low-Power SRAM | 16KB |
| Flash Memory | 8 Quad SPIMB |
| PSRAM | 4MB |
| Wi-Fi Standards | IEEE 802.11b/g/n/ac/ax |
| Wi-Fi Frequency Bands | 2.4 and 5GHz |
| Maximum Wi-Fi Data Rate | 150Mbps |
| Bluetooth | Bluetooth LE 5.3 |
| 802.15.4 Protocols | Zigbee and Thread |
| GPIO Count | 22 |
| Pin Count | 29 |
| Antenna | PCB antenna |
| Supply Voltage | 3.0 to 3.6V |
| Operating Ambient Temperature | -40 to 85°C |
| Dimensions | 18.0 × 27.5 × 3.3mm |
| Moisture Sensitivity Level | MSL 3 |
Download the complete datasheet for Espressif Systems ESP32-C5-WROOM-1-N8R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-C5-WROOM-1-N8R4
Evaluation board for the ESP32-C5-WROOM-1 module, featuring Wi-Fi 6, BLE, dual USB-C ports, LiPo charging, relay outputs, and opto-isolated inputs.
Schematic for the Olimex ESP32-C5-DevKit-Lipo development board, featuring the ESP32-C5-WROOM-1 module, LiPo battery charging, and USB-to-UART connectivity.