
The 2.4 GHz Wi-Fi and Bluetooth LE MCU module integrates an ESP32-D0WD-V3 dual-core Xtensa LX6 microprocessor with 4 MB Quad SPI flash. It supports 802.11b/g/n Wi-Fi up to 150 Mbps, Bluetooth v4.2 BR/EDR, and Bluetooth LE operation. The module provides up to 26 GPIOs with interfaces including UART, SPI, SDIO, I2C, I2S, ADC, DAC, PWM, touch sensing, and TWAI. It operates from a 3.0 V to 3.6 V supply over a -40 °C to 85 °C ambient range and uses an on-board PCB antenna.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Espressif Systems ESP32-WROOM-32E-N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless protocol | 2.4 GHz Wi-Fi, Bluetooth BR/EDR, Bluetooth LE |
| Wi-Fi standard | IEEE 802.11b/g/n |
| Wi-Fi data rate | 150 max, 802.11nMbps |
| Bluetooth version | Bluetooth v4.2 BR/EDR and Bluetooth LE |
| Processor core | Xtensa dual-core 32-bit LX6 |
| Maximum CPU clock | 240MHz |
| Flash memory | 4 Quad SPIMB |
| PSRAM | None |
| GPIO count | Up to 26 |
| Antenna | On-board PCB antenna |
| Supply voltage | 3.0 to 3.6V |
| Recommended supply current capability | 0.5 minA |
| Operating ambient temperature | -40 to 85°C |
| Module dimensions | 18.0 x 25.5 x 3.1mm |
| Wi-Fi channel center frequency range | 2412 to 2484MHz |
| Bluetooth LE channel center frequency range | 2402 to 2480MHz |
| Interfaces | SD card, UART, SPI, SDIO, I2C, LED PWM, Motor PWM, I2S, IR, pulse counter, GPIO, capacitive touch sensor, ADC, DAC, TWAI |
| RoHS | Compliant |
| REACH | Compliant |
| Bluetooth Qualification | BQB certified |
Download the complete datasheet for Espressif Systems ESP32-WROOM-32E-N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Espressif Systems ESP32-WROOM-32E-N4
User manual for the Olimex ESP32-DevKit-LiPo development board, featuring Li-Po battery support, ESP32 modules, and low-power operation for IoT applications.
Schematic for the Olimex ESP32-EVB evaluation board featuring Ethernet, CAN bus, dual relays, LiPo charging, and IR communication based on the ESP32-WROOM-32E module.
Hardware design for the ESP32-EVB Rev L development board featuring Ethernet, CAN bus, Li-Po charging, and dual relays based on the ESP32-WROOM-32E module.
User manual for ESP32-powered development boards featuring IEEE 802.3af PoE, Ethernet, WiFi, Bluetooth, Li-Po charging, and optional 3000VDC galvanic isolation.
Bill of Materials (BOM) for the ESP32-EVB Rev K2 board, featuring the ESP32-WROOM-32E module, Ethernet, CAN bus, dual relays, and LiPo charging.